Analog DevicesAD5171BRJZ5-R2Digitalpotenziometer
Digital Potentiometer 5kOhm 64POS 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
Adjusting resistance for easy processing just got easier! Check out the AD5171BRJZ5-R2 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
EDA / CAD Models |