Analog DevicesAD5171BRJZ50-R2Digitalpotenziometer
Digital Potentiometer 50kOhm 64POS 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
The AD5171BRJZ50-R2 digital potentiometer from Analog Devices is easy to use for your varied resistance application. This digital potentiometer has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |