Analog DevicesAD5174BRMZ-10Digitalpotenziometer
Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5174BRMZ-10 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Ideal for radio frequency processing circuits this AD5174BRMZ-10 digital potentiometer from Analog Devices belongs in your design. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |