Analog DevicesAD5175BCPZ-10-RL7Digitalpotenziometer

Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin LFCSP EP T/R

This AD5175BCPZ-10-RL7 digital potentiometer from Analog Devices will be incredibly useful when changing the resistance in your application. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.

A datasheet is only available for this product at this time.