Analog DevicesAD5206BN10Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin PDIP N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 31.75 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
24 | |
Leitungsform | Through Hole |
Use almost any kind of profile you want with the AD5206BN10 digital potentiometer from Analog Devices when adjusting resistance in your product. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |