Reduced Price
Analog DevicesAD5206BRU10Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.4 |
Verpackungslänge | 7.8 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
24 | |
Leitungsform | Gull-wing |
Perfect for amplifiers this AD5206BRU10 digital potentiometer manufactured from Analog Devices are used to change resistance. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |