Analog DevicesAD5207BRUZ10-RL7Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5207BRUZ10-RL7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
The AD5207BRUZ10-RL7 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.2 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses one or two power supplies.
EDA / CAD Models |