Compliant | |
EAR99 | |
Active | |
AD5241BRUZ100-R7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
Easily trim away and fine tune resistance by adopting this AD5241BRUZ100-R7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses one or two power supplies.
EDA / CAD Models |