Analog DevicesAD5242BRUZ100-RL7Digitalpotenziometer
Digital Potentiometer 100kOhm 256POS Volatile 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5242BRUZ100-RL7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Have complete control over the input resistance going into a controller for processing by using this AD5242BRUZ100-RL7 digital potentiometer developed by Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses one or two power supplies.
EDA / CAD Models |