Analog DevicesAD5245BRJZ5-RL7Digitalpotenziometer
Digital Potentiometer 5kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
AD5245BRJZ5-RL7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
The AD5245BRJZ5-RL7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. This digital potentiometer has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |