Analog DevicesAD5248BRMZ50-RL7Digitalpotenziometer
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
AD5248BRMZ50-RL7 | |
Automotive | Yes |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Need to adjust the resistance in your application, use the AD5248BRMZ50-RL7 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |