Analog DevicesAD5260BRUZ50Digitalpotenziometer
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5260BRUZ50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
The AD5260BRUZ50 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |