Analog DevicesAD5262BRUZ200Digitalpotenziometer
Digital Potentiometer 200kOhm 256POS Volatile Linear 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5262BRUZ200 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
This AD5262BRUZ200 digital potentiometer from Analog Devices is used in radios for tuning. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |