Analog DevicesAD5270BCPZ-100-RL7Digitalpotenziometer

Digital Potentiometer 100kOhm 1024POS Non-Volatile Linear 10-Pin LFCSP EP T/R

Mechanically change the resistance using this AD5270BCPZ-100-RL7 digital potentiometer manufactured from Analog Devices. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses one or two power supplies.

A datasheet is only available for this product at this time.