Analog DevicesAD5271BRMZ-20Digitalpotenziometer
Digital Potentiometer 20kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5271BRMZ-20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Take out the unneeded frequencies by adjusting the resistance by using this AD5271BRMZ-20 digital potentiometer from Analog Devices. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies.
EDA / CAD Models |