Analog DevicesAD5274BRMZ-20Digitalpotenziometer
Digital Potentiometer 20kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5274BRMZ-20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Need to adjust the resistance in your application, use the AD5274BRMZ-20 digital potentiometer from Analog Devices. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |