Analog DevicesAD5300BRTZ-REEL7D/A-W

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R

If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD5300BRTZ-REEL7 DAC converter as a solution. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.

1.199 Stück: morgen versandbereit

    Total3,71 €Price for 1

    • Service Fee  6,31 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1199
      Country Of origin:
      Malaysia
         
      • Price: 3,7066 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.199 Stück
      • Price: 3,7066 €