Reduced Price
Analog DevicesAD5314BRMD/A-W
DAC 4-CH Resistor-String 10-bit 10-Pin MSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Need to convert your digital signals to analog? This AD5314BRM DAC converter from Analog Devices is the one you want. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |