Analog DevicesAD5316RBCPZ-RL7D/A-W

DAC 4-CH Resistor-String 10-bit 16-Pin LFCSP EP T/R

Converting digital signals to analog signals such as audio or video? This AD5316RBCPZ-RL7 DAC converter provided from Analog Devices will do just that! This device's digital interface is serial (2-wire, i2c). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.

2.855 Stück: heute versandbereit

    Total4,10 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2855
      Country Of origin:
      Philippinen
         
      • Price: 4,0984 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.855 Stück
      • Price: 4,0984 €