Analog DevicesAD5390BCPZ-3D/A-W
DAC 16-CH Resistor-String 14-bit 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 9 |
Verpackungslänge | 9 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
64 | |
Leitungsform | No Lead |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5390BCPZ-3 DAC converter, developed by Analog Devices. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, i2c, spi, qspi, microwire). It has a voltage output. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses analog and digital power.
EDA / CAD Models |