Analog DevicesAD5623RBCPZ-3REEL7D/A-W

DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R

Need to convert digital signals into analog such as voltages or currents? Then this AD5623RBCPZ-3REEL7 DAC converter from Analog Devices is perfect for you! It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.

Import TariffMay apply to this part

1.288 Stück: heute versandbereit

    Total6,83 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1288
      Country Of origin:
      Philippinen
         
      • Price: 6,8250 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.288 Stück
      • Price: 6,8250 €