Analog DevicesAD5624RBCPZ-5R2D/A-W

DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R

Computerized binary information can easily be translated into varying audio and video signals using the AD5624RBCPZ-5R2 DAC converter, developed especially from Analog Devices. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.

7 Stück: morgen versandbereit

    Total7,70 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Südkorea
         
      • Price: 7,701 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 7 Stück
      • Price: 7,701 €