Analog DevicesAD5662ARMZ-1REEL7D/A-W
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
16bit | |
1 | |
1 | |
10 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
1.25(Typ) | |
±32LSB | |
±1.5%FSR | |
No | |
-40 | |
125 | |
Tape and Reel | |
Industrial | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Analog Devices brings you their latest AD5662ARMZ-1REEL7 DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |