Analog DevicesAD5667RBCPZ-R2D/A-W
DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
10 | |
Leitungsform | No Lead |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD5667RBCPZ-R2 DAC converter as a solution. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |