RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
Stiftanzahl | 16 |
Leitungsform | Gull-wing |
Thanks to Analog Devices and their AD5678ARUZ-2 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses a single power supply.