Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 mm |
Verpackungsbreite | 2 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
8 | |
Leitungsform | No Lead |
The AD5683BCPZ-RL7 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Segment architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi). This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |