Analog DevicesAD5694RBCPZ-RL7D/A-W
DAC 4-CH Resistor-String 12-bit 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
16 | |
Leitungsform | No Lead |
Thanks to Analog Devices and their AD5694RBCPZ-RL7 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.
EDA / CAD Models |