Meist Gekauft
Analog DevicesAD574AJNZA/D-W
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 14.73(Max) |
Verpackungslänge | 39.75(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP W |
28 | |
Leitungsform | Through Hole |
Without altering essential content, Analog Devices' AD574AJNZ ADC will convert your analog signals into digital data. This device is based on SAR architecture. This device's digital interface is parallel. Its maximum power dissipation is 725 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |