Reduced Price
Analog DevicesAD574AKPA/D-W
1-Channel Single ADC SAR 12-bit Parallel 28-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.94(Max) |
Verpackungsbreite | 11.58(Max) |
Verpackungslänge | 11.58(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
28 | |
Leitungsform | J-Lead |
Converting digital signals from analog is easy with Analog Devices' AD574AKP ADC. Its maximum power dissipation is 725 mW. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |