Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 mm |
Verpackungsbreite | 9 mm |
Verpackungslänge | 9 mm |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
64 | |
Leitungsform | No Lead |
By using Analog Devices' AD5757ACPZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current output. This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
EDA / CAD Models |