Reduced Price
Analog DevicesAD660SQD/A-W
DAC 1-CH R-2R/Current Steering 16-bit 24-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 32.51(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |
Thanks to Analog Devices and their AD660SQ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel|serial (spi, microwire). It has a voltage output. This device is based on R-2R|Current Steering architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±13.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |