Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) mm |
Verpackungsbreite | 7.6(Max) mm |
Verpackungslänge | 18.1(Max) mm |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
28 | |
Leitungsform | Gull-wing |
With this AD669ARZ DAC converter from Analog Devices converting analog signals into digital is easy. This device's digital interface is parallel. This device is based on R-2R|Current Steering architecture. It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±15 V, with a minimum of ±13.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |