Analog DevicesAD7134BCPZ-U3 | Data Acquisition SolutionA/D-W
Data Converter, Precision Continuous Time Sigma Delta ADC
Maximum Orderable Quantity of 3 Units
AD7132/AD7134/AD7136 Prelim Datasheet
AD7134 is a 24-bit, 392kHz Input Bandwidth, 4-Channel Alias-Free ADC. Inherent anti-aliasing dramatically simplifies signal chain design, accelerating customer design cycle and enabling much small form factor solutions. The signal chain simplification that results from using AD7134 also helps to deliver improved system level performance through reduction of noise, error and distortion introduced by the analog front-end.
AD7134 integrates a features and configuration options to allow the user the flexibility to realize the optimal balance between bandwidth, noise, accuracy and power for a given application. For example, an integrated asynchronous sample rate converter (ASRC) helps AD7134 to precisely control the decimation ratio and output data rate using techniques of interpolation and resampling. AD7134 supports a wide range of ODR from 10SPS to 1.5MSPS with 0.01SPS resolution.
Features and Benefits:
- 24-bit precision analog to digital converter
- 4-Channel Simultaneous Sampling
- Input -3dB Bandwidth up to 392.55kHz per channel
- Easy to drive (resistive input)
- Easy to Synchronize (leveraging Asynchronous Sample Rate Converter)
- 3 Digital Filter types enabling Latency/Rejection trade-offs
- Ultra-low phase matching drift (3ps/deg C)
- Excellent AC and DC performance
Applications:
- Electrical test and measurement
- Audio test, current and voltage measurement
- 3-phase power quality analysis
- Control and hardware in loop verification
- Sonars
- Condition monitoring for predictive maintenance
- Acoustic and material science research and development
Block Diagram:
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 4 | |
| 4 | |
| 1.5Msps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±4.096V | |
| 1.65/4.5 | |
| 1.8/5 | |
| 1.95/5.5 | |
| ±10ppm of FSR | |
| 140ppm of FSR | |
| 107.5dB(Typ) | |
| 24 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 125 |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
