Analog DevicesAD7147PACPZ-1500R7Datenkonvertierung, verschiedene
Capacitance to Digital Converter 0.111ksps 16bit 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
24 | |
Leitungsform | No Lead |
Need to convert computer data from one format to another? Quickly do it using AD7147PACPZ-1500R7 data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |