Analog DevicesAD7151BRMZDatenkonvertierung, verschiedene
Capacitance to Digital Converter 0.1ksps 12bit 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Use this simple AD7151BRMZ data conversion tool from Analog Devices to quickly convert data between different recognizable formats so that it could be easily read by your computer. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |