Analog DevicesAD7193BCPZA/D-W
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 8|4 | |
| 4.8ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| ±30ppm of FSR | |
| -0.39%FSR(Typ) | |
| 24 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 32 | |
| Leitungsform | No Lead |
Before converting analog signals into digital data that a computer can read, this AD7193BCPZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
