Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 mm |
Verpackungsbreite | 6.35 mm |
Verpackungslänge | 22.86 mm |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
18 | |
Leitungsform | Through Hole |
Analog Devices brings you their latest AD7224KNZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of -4.5/11.4 V and maximum of -5.5/16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |