Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 32.51(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |
By using Analog Devices' AD7228BQ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on R-2R architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of -4.5/10.8 V and maximum of -5.5/16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |