Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 mm |
Verpackungsbreite | 6.35 mm |
Verpackungslänge | 9.27 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
8 | |
Leitungsform | Through Hole |
Need to convert your digital signals to analog? This AD7233ANZ DAC converter from Analog Devices is the one you want. This device's digital interface is serial (3-wire). This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±10.8 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |