Analog DevicesAD7292BCPZDatenkonvertierung, verschiedene
Monitor and Control System 625ksps 10bit 36-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
36 | |
Leitungsform | No Lead |
Don't forget to implement this AD7292BCPZ data conversion tool from Analog Devices so your computer can recognize your input signals. This part has a temperature range of -40 °C to 125 °C. The item will be shipped in tray orientation.
EDA / CAD Models |