Analog DevicesAD7305BRUZ-REEL7D/A-W

DAC 4-CH R-2R 8-bit 20-Pin TSSOP T/R

Converting digital signals to analog signals such as audio or video? This AD7305BRUZ-REEL7 DAC converter provided from Analog Devices will do just that! It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses one or two power supplies.

943 Stück: heute versandbereit

    Total8,29 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      943
      Country Of origin:
      Philippinen
         
      • Price: 8,2874 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 943 Stück
      • Price: 8,2874 €