Analog DevicesAD7357BRUZ-500RL7A/D-W
2-Channel Dual ADC SAR 4.2Msps 14-bit Serial 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7357BRUZ-500RL7 ADC. This device's digital interface is serial (spi, qspi, microwire). It has a differential input signal. Its maximum power dissipation is 59 mW. This device is based on SAR architecture. This ADC has a resolution of 14bit. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |