Not Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 21.34(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
16 | |
Leitungsform | Through Hole |
The AD7524TQ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Segment architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |