RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 mm |
Verpackungsbreite | 6.35 mm |
Verpackungslänge | 19.18 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
Stiftanzahl | 16 |
Leitungsform | Through Hole |
Need to convert your digital signals to analog? This AD7533JNZ DAC converter from Analog Devices is the one you want. This device's digital interface is parallel. This device is based on Segment architecture. It has a current output. This DAC has a resolution of 10bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.