Analog DevicesAD7542JNZD/A-W
DAC 1-CH R-2R/Current Steering 12-bit 16-Pin PDIP N Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 mm |
Verpackungsbreite | 6.35 mm |
Verpackungslänge | 19.18 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
16 | |
Leitungsform | Through Hole |
Want to be able to convert digital audio signals into analog ones? This AD7542JNZ from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is parallel. It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |