Analog DevicesAD7542KNZD/A-W
DAC 1-CH R-2R/Current Steering 12-bit 16-Pin PDIP N Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 mm |
Verpackungsbreite | 6.35 mm |
Verpackungslänge | 19.18 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
16 | |
Leitungsform | Through Hole |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD7542KNZ DAC converter as a solution. It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |