Analog DevicesAD7569AQDatenerfassungs System
Data Acquisition System Single ADC Single DAC 8bit 24-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.56(Max) mm |
Verpackungsbreite | 7.87(Max) mm |
Verpackungslänge | 32.51(Max) mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
24 | |
Leitungsform | Through Hole |
Sampled signals can easily be collected and processed with this AD7569AQ acquisition system from [object Object]. manufacturer. This device's digital interface is parallel. This data acquisition system has a resolution of 8 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |