Meist Gesucht

Analog DevicesAD7569JNZDatenerfassungs System

Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube

Sampled signals can easily be collected and processed with this AD7569JNZ acquisition system from [object Object]. manufacturer. This device's digital interface is parallel. This data acquisition system has a resolution of 8 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses one or two power supplies.

Import TariffMay apply to this part

Auf Lager: 3 Stück

Quantity Increments of 15 Minimum 15
  • Date Code:
    1819+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Philippinen
    • Price: 24,2135 €
    1. 15+24,2135 €