50% Off
Analog DevicesAD7622BCPZA/D-W
1-Channel Single ADC SAR 2Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 mm |
Verpackungsbreite | 7 mm |
Verpackungslänge | 7 mm |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
48 | |
Leitungsform | No Lead |
Converting digital signals from analog is easy with Analog Devices' AD7622BCPZ ADC. This device is based on SAR architecture. It has a differential input signal. Its maximum power dissipation is 85 mW. This device's digital interface is parallel|serial (spi, qspi, microwire). This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |