Analog DevicesAD7634BCPZA/D-W
1-Channel Single ADC SAR 670ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 670ksps | |
| Parallel|Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 5V/10V|±5V/±10V | |
| 0/7/4.75 | |
| ±15/5 | |
| ±15.75/5.25 | |
| 195 | |
| 225 | |
| ±2.5LSB | |
| 0.09%FSR | |
| 101dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 48 | |
| Leitungsform | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this AD7634BCPZ ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device is based on SAR architecture. This device's digital interface is parallel|serial (spi, qspi, microwire). It has a differential input signal. Its maximum power dissipation is 225 mW. This ADC has a resolution of 18bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. Its typical dual supply voltage is ±15/5 V, with a minimum of 0/7/4.75 V and maximum of ±15.75/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
